



LAA108STR | |
|---|---|
DigiKey Part Number | 212-LAA108STR-ND - Tape & Reel (TR) 212-LAA108STRCT-ND - Cut Tape (CT) 212-LAA108STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAA108STR |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 300 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.97000 | Fr.3.97 |
| 10 | Fr.3.53000 | Fr.35.30 |
| 25 | Fr.3.37080 | Fr.84.27 |
| 50 | Fr.3.25520 | Fr.162.76 |
| 100 | Fr.3.14370 | Fr.314.37 |
| 250 | Fr.3.00188 | Fr.750.47 |
| 500 | Fr.2.89876 | Fr.1,449.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.79913 | Fr.2,799.13 |
| 2,000 | Fr.2.70287 | Fr.5,405.74 |
| Unit Price without VAT: | Fr.3.97000 |
|---|---|
| Unit Price with VAT: | Fr.4.29157 |

