Similar




LCA125LSTR | |
|---|---|
DigiKey Part Number | LCA125LSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCA125LSTR |
Description | SSR RELAY SPST-NO 170MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 20 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1500AABTR | Vishay Semiconductor Opto Division | 5,330 | LH1500AABTRCT-ND | Fr.1.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.79949 | Fr.3,799.49 |
| Unit Price without VAT: | Fr.3.79949 |
|---|---|
| Unit Price with VAT: | Fr.4.10725 |


