Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OAA160STR

DigiKey Part Number
212-OAA160STR-ND - Tape & Reel (TR)
212-OAA160STRCT-ND - Cut Tape (CT)
212-OAA160STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OAA160STR
Description
SSR RELAY SPST-NO 50MA 0-250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 250 V
Series
Load Current
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
100 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
8-SMD
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,012
Factory Stock: 23,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.9.12000Fr.9.12
10Fr.8.12800Fr.81.28
25Fr.7.76240Fr.194.06
50Fr.7.49580Fr.374.79
100Fr.7.23850Fr.723.85
250Fr.6.91160Fr.1,727.90
500Fr.6.67398Fr.3,336.99
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.6.44440Fr.6,444.40
Manufacturers Standard Package
Unit Price without VAT:Fr.9.12000
Unit Price with VAT:Fr.9.85872