DMA10P1600PZ-TUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: Fr.0.85090
Datasheet

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: Fr.1.23510
Datasheet
IXTA08N100D2HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA10P1600PZ-TUB

DigiKey Part Number
238-DMA10P1600PZ-TUB-ND
Manufacturer
Manufacturer Product Number
DMA10P1600PZ-TUB
Description
DIODE STANDARD 1600V 10A TO263HV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 1600 V 10A Surface Mount TO-263HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1600 V
Capacitance @ Vr, F
4pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263HV
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1,400Fr.1.18030Fr.1,652.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.18030
Unit Price with VAT:Fr.1.27590