
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 2200 V |
Packaging Tube | Capacitance @ Vr, F 7pF @ 700V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2200 V | Supplier Device Package TO-263HV |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.26 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | Fr.3.08217 | Fr.4,315.04 |
| Unit Price without VAT: | Fr.3.08217 |
|---|---|
| Unit Price with VAT: | Fr.3.33183 |

