


DSA15IM200UC-TRL | |
---|---|
DigiKey Part Number | 238-DSA15IM200UC-TRLTR-ND - Tape & Reel (TR) 238-DSA15IM200UC-TRLCT-ND - Cut Tape (CT) 238-DSA15IM200UC-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA15IM200UC-TRL |
Description | DIODE SCHOTTKY 200V 15A TO252AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Capacitance @ Vr, F | 67pF @ 24V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.00000 | Fr.2.00 |
10 | Fr.1.28500 | Fr.12.85 |
100 | Fr.0.87830 | Fr.87.83 |
500 | Fr.0.70456 | Fr.352.28 |
1,000 | Fr.0.69694 | Fr.696.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.58825 | Fr.1,470.63 |
5,000 | Fr.0.56940 | Fr.2,847.00 |
Unit Price without VAT: | Fr.2.00000 |
---|---|
Unit Price with VAT: | Fr.2.16200 |