


IXCY10M90S-TRL | |
|---|---|
DigiKey Part Number | 238-IXCY10M90S-TRLTR-ND - Tape & Reel (TR) 238-IXCY10M90S-TRLCT-ND - Cut Tape (CT) 238-IXCY10M90S-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXCY10M90S-TRL |
Description | IC CURRENT REGULATOR TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator 100mA TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 900V | |
Current - Output | 100mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.47000 | Fr.3.47 |
| 10 | Fr.2.63900 | Fr.26.39 |
| 25 | Fr.2.42840 | Fr.60.71 |
| 100 | Fr.2.19770 | Fr.219.77 |
| 250 | Fr.2.08776 | Fr.521.94 |
| 500 | Fr.2.02144 | Fr.1,010.72 |
| 1,000 | Fr.1.96687 | Fr.1,966.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.96655 | Fr.4,916.38 |
| Unit Price without VAT: | Fr.3.47000 |
|---|---|
| Unit Price with VAT: | Fr.3.75107 |






