
DSEP2X25-12C | |
---|---|
DigiKey Part Number | DSEP2X25-12C-ND |
Manufacturer | |
Manufacturer Product Number | DSEP2X25-12C |
Description | DIODE MOD GP 1200V 25A SOT227B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 25A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 4.71 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.15.16480 | Fr.1,516.48 |
Unit Price without VAT: | Fr.15.16480 |
---|---|
Unit Price with VAT: | Fr.16.39315 |