


FMM50-025TF | |
|---|---|
DigiKey Part Number | FMM50-025TF-ND |
Manufacturer | |
Manufacturer Product Number | FMM50-025TF |
Description | MOSFET 2N-CH 250V 30A I4-PAC |
Customer Reference | |
Detailed Description | Mosfet Array 250V 30A 125W Through Hole ISOPLUS i4-PAC™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 250V | |
Current - Continuous Drain (Id) @ 25°C | 30A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000pF @ 25V | |
Power - Max | 125W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |

