ISOPLUS i4-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISOPLUS i4-PAK
ISOPLUS i4-PAK

IXBF32N300

DigiKey Part Number
IXBF32N300-ND
Manufacturer
Manufacturer Product Number
IXBF32N300
Description
IGBT 3000V 40A ISOPLUS I4-PAC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
IGBT 3000 V 40 A 160 W Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
EDA/CAD Models
IXBF32N300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
3000 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
250 A
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 32A
Power - Max
160 W
Switching Energy
-
Input Type
Standard
Gate Charge
142 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
1.5 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
i4-Pac™-5 (3 Leads)
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
300Fr.60.84060Fr.18,252.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.60.84060
Unit Price with VAT:Fr.65.76869