Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXFA14N60P3 | |
|---|---|
DigiKey Part Number | IXFA14N60P3-ND |
Manufacturer | |
Manufacturer Product Number | IXFA14N60P3 |
Description | MOSFET N-CH 600V 14A TO263 |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Tc) 327W (Tc) Surface Mount TO-263AA (IXFA) |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 327W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263AA (IXFA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 540mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA12N65X2 | IXYS | 203 | IXFA12N65X2-ND | Fr.4.89000 | Similar |
| IXFA14N60P | IXYS | 90 | IXFA14N60P-ND | Fr.5.57000 | Similar |
| IXFA16N60P3 | IXYS | 0 | IXFA16N60P3-ND | Fr.4.45757 | Similar |
| R6007KNJTL | Rohm Semiconductor | 14 | R6007KNJTLCT-ND | Fr.2.24000 | Similar |
| R6009ENJTL | Rohm Semiconductor | 0 | R6009ENJTLCT-ND | Fr.0.98243 | Similar |







