IXGH30N60BU1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 445
Unit Price: Fr.3.93000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: Fr.1.68592
Datasheet

Similar


Infineon Technologies
In Stock: 103
Unit Price: Fr.3.26000
Datasheet

Similar


Infineon Technologies
In Stock: 255
Unit Price: Fr.3.24000
Datasheet

Similar


Infineon Technologies
In Stock: 4,962
Unit Price: Fr.4.07000
Datasheet

Similar


STMicroelectronics
In Stock: 144
Unit Price: Fr.3.47000
Datasheet

Similar


STMicroelectronics
In Stock: 285
Unit Price: Fr.3.08000
Datasheet
IGBT 600 V 60 A 200 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH30N60BU1

DigiKey Part Number
IXGH30N60BU1-ND
Manufacturer
Manufacturer Product Number
IXGH30N60BU1
Description
IGBT 600V 60A TO-247AD
Customer Reference
Detailed Description
IGBT 600 V 60 A 200 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 30A
Power - Max
200 W
Switching Energy
1mJ (off)
Input Type
Standard
Gate Charge
110 nC
Td (on/off) @ 25°C
25ns/130ns
Test Condition
480V, 30A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
50 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes