IGBT PT 1200 V 260 A 1250 W Through Hole TO-264 (IXGK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGK82N120A3

DigiKey Part Number
IXGK82N120A3-ND
Manufacturer
Manufacturer Product Number
IXGK82N120A3
Description
IGBT PT 1200V 260A TO-264
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 260 A 1250 W Through Hole TO-264 (IXGK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
5.5mJ (on), 12.5mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
340 nC
Packaging
Tube
Td (on/off) @ 25°C
34ns/265ns
Part Status
Active
Test Condition
600V, 80A, 2Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
260 A
Package / Case
TO-264-3, TO-264AA
Current - Collector Pulsed (Icm)
580 A
Supplier Device Package
TO-264 (IXGK)
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 82A
Base Product Number
Power - Max
1250 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
300Fr.31.54710Fr.9,464.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.31.54710
Unit Price with VAT:Fr.34.10242