IGBT NPT 1200 V 25 A 300 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXRP15N120

DigiKey Part Number
IXRP15N120-ND
Manufacturer
Manufacturer Product Number
IXRP15N120
Description
IGBT NPT 1200V 25A TO-220-3
Customer Reference
Detailed Description
IGBT NPT 1200 V 25 A 300 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
36 nC
Packaging
Tube
Test Condition
600V, 10A, 47Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
300 ns
IGBT Type
NPT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
25 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.95V @ 15V, 10A
Supplier Device Package
TO-220-3
Power - Max
300 W
Base Product Number
Switching Energy
1.1mJ (on), 130µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.