N-Channel, Depletion Mode 1000 V 1.6A (Tj) 100W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel, Depletion Mode 1000 V 1.6A (Tj) 100W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXTA1R6N100D2-TRL

DigiKey Part Number
238-IXTA1R6N100D2-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTA1R6N100D2-TRL
Description
MOSFET N-CH 1000V 1.6A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 1000 V 1.6A (Tj) 100W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
645 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
0V
Base Product Number
Rds On (Max) @ Id, Vgs
10Ohm @ 800mA, 0V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.1.92281Fr.1,538.25
Manufacturers Standard Package
Unit Price without VAT:Fr.1.92281
Unit Price with VAT:Fr.2.07856