


| LT3066EDE-3.3#PBF | |
|---|---|
| DigiKey Part Number | 505-LT3066EDE-3.3#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LT3066EDE-3.3#PBF | 
| Description | IC REG LINEAR 3.3V 500MA 12-DFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT3066EDE-3.3#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 45V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.51V @ 500mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 125 µA | |
| Current - Supply (Max) | 25 mA | |
| PSRR | 71dB (120Hz) | |
| Control Features | Current Limit, Enable, Power Good, Soft Start | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 12-WFDFN Exposed Pad | |
| Supplier Device Package | 12-DFN (4x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.5.90000 | Fr.5.90 | 
| 10 | Fr.3.93600 | Fr.39.36 | 
| 91 | Fr.2.87462 | Fr.261.59 | 
| 182 | Fr.2.64747 | Fr.481.84 | 
| 273 | Fr.2.53209 | Fr.691.26 | 
| 546 | Fr.2.43000 | Fr.1,326.78 | 
| Unit Price without VAT: | Fr.5.90000 | 
|---|---|
| Unit Price with VAT: | Fr.6.37790 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland