N-Channel 1500 V 6A (Tc) 540W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH6N150

DigiKey Part Number
238-IXTH6N150-ND
Manufacturer
Manufacturer Product Number
IXTH6N150
Description
MOSFET N-CH 1500V 6A TO247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 1500 V 6A (Tc) 540W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2230 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.10.55000Fr.10.55
30Fr.6.39933Fr.191.98
120Fr.5.49050Fr.658.86
510Fr.5.31022Fr.2,708.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.55000
Unit Price with VAT:Fr.11.40455