IXTI10N60P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 480
Unit Price: Fr.1.81000
Datasheet

Similar


STMicroelectronics
In Stock: 3,003
Unit Price: Fr.1.58000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTI10N60P

DigiKey Part Number
IXTI10N60P-ND
Manufacturer
Manufacturer Product Number
IXTI10N60P
Description
MOSFET N-CH 600V 10A TO262
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 200W (Tc) Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
740mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1610 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262 (I2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes