
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 340 A | |
Current - Collector Pulsed (Icm) | 800 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 110A | |
Power - Max | 1360 W | |
Switching Energy | 3.6mJ (on), 3.85mJ (off) | |
Input Type | Standard | |
Gate Charge | 340 nC | |
Td (on/off) @ 25°C | 45ns/390ns | |
Test Condition | 600V, 50A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 50 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXYK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.76000 | Fr.19.76 |
| 25 | Fr.12.85880 | Fr.321.47 |
| 100 | Fr.11.22410 | Fr.1,122.41 |
| 500 | Fr.11.05644 | Fr.5,528.22 |
| Unit Price without VAT: | Fr.19.76000 |
|---|---|
| Unit Price with VAT: | Fr.21.36056 |

