cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS3010NA08BN00

DigiKey Part Number
881-RBS3010NA08BN00-ND
Manufacturer
Manufacturer Product Number
RBS3010NA08BN00
Description
REVEAL WIRELESS MOVEMENT SENSORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±2g, 4g, 8g, 16g
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Digital
Axis
X, Y
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
LoRaWAN
Voltage - Supply
-
Features
Selectable Scale
Operating Temperature
-40°C ~ 50°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.51.40000Fr.51.40
Manufacturers Standard Package
Unit Price without VAT:Fr.51.40000
Unit Price with VAT:Fr.55.56340