MMO75-16IO1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 25
Unit Price: Fr.27.34000
Datasheet
Image for MMO75-16IO1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMO75-16IO1

DigiKey Part Number
MMO75-16IO1-ND
Manufacturer
Manufacturer Product Number
MMO75-16IO1
Description
SCR MODULE 1.6KV 65A MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV 65 A 1-Phase Controller - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
1150A, 1230A
Part Status
Obsolete
Current - Hold (Ih) (Max)
100 mA
Structure
1-Phase Controller - All SCRs
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
Module
Current - On State (It (AV)) (Max)
41 A
Base Product Number
Current - On State (It (RMS)) (Max)
65 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMO175-16IO7IXYS25MMO175-16IO7-NDFr.27.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes