
VHFD37-12IO1 | |
|---|---|
DigiKey Part Number | VHFD37-12IO1-ND |
Manufacturer | |
Manufacturer Product Number | VHFD37-12IO1 |
Description | SCR MODULE 1.2KV V1A-PAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount V1A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 4 Diodes | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 36 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 65 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 320A, 350A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | V1A-PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.24000 | Fr.29.24 |
| 24 | Fr.19.82458 | Fr.475.79 |
| 120 | Fr.19.43408 | Fr.2,332.09 |
| Unit Price without VAT: | Fr.29.24000 |
|---|---|
| Unit Price with VAT: | Fr.31.60844 |

