
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Structure | Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 95 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 700A, 755A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | V2-PAK | |
Base Product Number |

