
10.2015 PAVSW | |
---|---|
DigiKey Part Number | 2291-10.2015PAVSW-ND |
Manufacturer | |
Manufacturer Product Number | 10.2015 PAVSW |
Description | SCREW PLUG M20X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M20 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.48000 | Fr.0.48 |
10 | Fr.0.41000 | Fr.4.10 |
25 | Fr.0.38360 | Fr.9.59 |
50 | Fr.0.36520 | Fr.18.26 |
100 | Fr.0.34780 | Fr.34.78 |
300 | Fr.0.32187 | Fr.96.56 |
500 | Fr.0.31046 | Fr.155.23 |
1,000 | Fr.0.29564 | Fr.295.64 |
2,500 | Fr.0.27712 | Fr.692.80 |
Unit Price without VAT: | Fr.0.48000 |
---|---|
Unit Price with VAT: | Fr.0.51888 |