
AC01P080WA1R500 | |
---|---|
DigiKey Part Number | 670-3121-2-ND - Tape & Reel (TR) 670-3121-1-ND - Cut Tape (CT) 670-3121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01P080WA1R500 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.01000 | Fr.5.01 |
10 | Fr.4.25800 | Fr.42.58 |
25 | Fr.3.99120 | Fr.99.78 |
50 | Fr.3.80040 | Fr.190.02 |
100 | Fr.3.61900 | Fr.361.90 |
250 | Fr.3.44232 | Fr.860.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.3.23066 | Fr.1,615.33 |
1,000 | Fr.3.07658 | Fr.3,076.58 |
1,500 | Fr.2.98992 | Fr.4,484.88 |
2,500 | Fr.2.88422 | Fr.7,210.55 |
Unit Price without VAT: | Fr.5.01000 |
---|---|
Unit Price with VAT: | Fr.5.41581 |