
AC01S060WA1R500 | |
|---|---|
DigiKey Part Number | 670-3125-2-ND - Tape & Reel (TR) 670-3125-1-ND - Cut Tape (CT) 670-3125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01S060WA1R500 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.05000 | Fr.4.05 |
| 10 | Fr.3.44000 | Fr.34.40 |
| 25 | Fr.3.22480 | Fr.80.62 |
| 50 | Fr.3.07060 | Fr.153.53 |
| 100 | Fr.2.92390 | Fr.292.39 |
| 250 | Fr.2.74088 | Fr.685.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.61012 | Fr.1,305.06 |
| 1,000 | Fr.2.48563 | Fr.2,485.63 |
| 1,500 | Fr.2.41559 | Fr.3,623.38 |
| 2,500 | Fr.2.33019 | Fr.5,825.48 |
| 3,500 | Fr.2.27560 | Fr.7,964.60 |
| Unit Price without VAT: | Fr.4.05000 |
|---|---|
| Unit Price with VAT: | Fr.4.37805 |

