
AC01S100WA2R500 | |
|---|---|
DigiKey Part Number | 670-3128-2-ND - Tape & Reel (TR) 670-3128-1-ND - Cut Tape (CT) 670-3128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01S100WA2R500 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.108" (2.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.80000 | Fr.6.80 |
| 10 | Fr.5.78100 | Fr.57.81 |
| 25 | Fr.5.41880 | Fr.135.47 |
| 50 | Fr.5.16000 | Fr.258.00 |
| 100 | Fr.4.91360 | Fr.491.36 |
| 250 | Fr.4.80960 | Fr.1,202.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.4.38644 | Fr.2,193.22 |
| 1,000 | Fr.4.17726 | Fr.4,177.26 |
| 1,500 | Fr.4.05964 | Fr.6,089.46 |
| Unit Price without VAT: | Fr.6.80000 |
|---|---|
| Unit Price with VAT: | Fr.7.35080 |

