DB-C8N-J10-F5-1RN | |
---|---|
DigiKey Part Number | 670-DB-C8N-J10-F5-1RN-ND |
Manufacturer | |
Manufacturer Product Number | DB-C8N-J10-F5-1RN |
Description | Interface |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Unshielded |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
21 | Fr.15.69952 | Fr.329.69 |
Unit Price without VAT: | Fr.15.69952 |
---|---|
Unit Price with VAT: | Fr.16.97118 |