
| DF02P036G28A1 | |
|---|---|
| DigiKey Part Number | 670-DF02P036G28A1-ND | 
| Manufacturer | |
| Manufacturer Product Number | DF02P036G28A1 | 
| Description | Interface | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) IDC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JAE Electronics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | Center Strip Contacts | |
| Connector Type | Plug | |
| Number of Positions | 36 | |
| Number of Rows | 2 | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | IDC | |
| Flange Feature | - | |
| Type | - | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.7.86000 | Fr.7,860.00 | 
| Unit Price without VAT: | Fr.7.86000 | 
|---|---|
| Unit Price with VAT: | Fr.8.49666 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland