Contact Tin Signal Pin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Tin Signal Pin 22 AWG Crimp
JAE 150A High-current Battery Connectors for Energy Storage–Intro to DW3 Series
JAE 200A High-current Battery Connector for Energy Storage–Intro to DW2 Series

DW1P04K4F1

DigiKey Part Number
670-2713-2-ND - Tape & Reel (TR)
670-2713-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DW1P04K4F1
Description
CONTACT PIN SIGNAL 22AWG TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Tin Signal Pin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Current Rating (Amps)
2 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,440
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.17800Fr.1.78
25Fr.0.16720Fr.4.18
50Fr.0.15920Fr.7.96
100Fr.0.15160Fr.15.16
250Fr.0.14212Fr.35.53
500Fr.0.13532Fr.67.66
1,000Fr.0.12884Fr.128.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.11683Fr.467.32
8,000Fr.0.11125Fr.890.00
12,000Fr.0.10811Fr.1,297.32
20,000Fr.0.10429Fr.2,085.80
28,000Fr.0.10184Fr.2,851.52
40,000Fr.0.09931Fr.3,972.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701