



DW1S04K4F1 | |
|---|---|
DigiKey Part Number | 670-2717-2-ND - Tape & Reel (TR) 670-2717-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DW1S04K4F1 |
Description | CONTACT SOCKET SIGNAL 22AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Tin Signal Socket 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 2 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 25 | Fr.0.16720 | Fr.4.18 |
| 50 | Fr.0.15920 | Fr.7.96 |
| 100 | Fr.0.15160 | Fr.15.16 |
| 250 | Fr.0.14212 | Fr.35.53 |
| 500 | Fr.0.13532 | Fr.67.66 |
| 1,000 | Fr.0.12884 | Fr.128.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.11683 | Fr.467.32 |
| 8,000 | Fr.0.11125 | Fr.890.00 |
| 12,000 | Fr.0.10811 | Fr.1,297.32 |
| 20,000 | Fr.0.10429 | Fr.2,085.80 |
| 28,000 | Fr.0.10184 | Fr.2,851.52 |
| 40,000 | Fr.0.09931 | Fr.3,972.40 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |


