



DW3P012B | |
|---|---|
DigiKey Part Number | 670-2727-ND |
Manufacturer | |
Manufacturer Product Number | DW3P012B |
Description | CONN RCPT HSG 12POS BLK IN-LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Polarizing Key | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | Fr.2.41429 | Fr.338.00 |
| Unit Price without VAT: | Fr.2.41429 |
|---|---|
| Unit Price with VAT: | Fr.2.60985 |

