Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




| DX07S024JJ3R1300 | |
|---|---|
| DigiKey Part Number | 670-2846-2-ND - Tape & Reel (TR) 670-2846-1-ND - Cut Tape (CT) 670-2846-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DX07S024JJ3R1300 | 
| Description | CONN RCP USB3.1 TYPEC 24P SMD RA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DX07S024JJ3R1300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JAE Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | USB-C (USB TYPE-C) | |
| Number of Contacts | 24 | |
| Gender | Receptacle | |
| Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
| Mounting Type | Surface Mount, Right Angle; Through Hole | |
| Mounting Feature | Horizontal | |
| Termination | Solder | |
| Features | Pick and Place | |
| Ingress Protection | - | |
| Operating Temperature | -30°C ~ 80°C | |
| Number of Ports | 1 | |
| Current Rating (Amps) | 0.25A, 1.25A | |
| Voltage - Rated | 48V | |
| Mating Cycles | 10000 | |
| Shielding | Shielded | |
| Contact Finish | Gold | |
| Shell/Shielding Material | Steel, Stainless | |
| Material Flammability Rating | - | |
| Insulation Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.95000 | Fr.1.95 | 
| 10 | Fr.1.65500 | Fr.16.55 | 
| 25 | Fr.1.55120 | Fr.38.78 | 
| 50 | Fr.1.47720 | Fr.73.86 | 
| 100 | Fr.1.40660 | Fr.140.66 | 
| 250 | Fr.1.31848 | Fr.329.62 | 
| 500 | Fr.1.25554 | Fr.627.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,300 | Fr.1.17370 | Fr.1,525.81 | 
| 2,600 | Fr.1.11772 | Fr.2,906.07 | 
| 3,900 | Fr.1.08623 | Fr.4,236.30 | 
| 6,500 | Fr.1.04782 | Fr.6,810.83 | 
| Unit Price without VAT: | Fr.1.95000 | 
|---|---|
| Unit Price with VAT: | Fr.2.10795 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland