Image for IL-WX-6SB-VF-BE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-WX-6SB-VF-BE

DigiKey Part Number
IL-WX-6SB-VF-BE-ND
Manufacturer
Manufacturer Product Number
IL-WX-6SB-VF-BE
Description
CONN RCPT 6POS 0.031 TIN SMD
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.128" (3.25mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Mated Stacking Heights
4.5mm
Style
Board to Board
Features
Board Guide, Solder Retention
Number of Positions
Current Rating (Amps)
0.5A
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.059" (1.50mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.