JL04V-2E10SL-3PE-B-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JL04V-2E10SL-3PE-B-R
JL04V-2E10SL-3PE-B-R
JL04V-2E10SL-3PE-B-R

JL04V-2E10SL-3PE-B-R

DigiKey Part Number
670-2240-ND
Manufacturer
Manufacturer Product Number
JL04V-2E10SL-3PE-B-R
Description
CONN RCPT MALE 3P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3 (2 + PE)
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Ground
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
0.622" (15.80mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Silicon Rubber
Applications
Industrial, Medical, Telecommunications, Test Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.10.88000Fr.10.88
10Fr.9.24900Fr.92.49
25Fr.8.66960Fr.216.74
50Fr.8.25560Fr.412.78
100Fr.7.86180Fr.786.18
250Fr.7.36992Fr.1,842.48
500Fr.7.01850Fr.3,509.25
1,000Fr.6.68395Fr.6,683.95
Manufacturers Standard Package
Unit Price without VAT:Fr.10.88000
Unit Price with VAT:Fr.11.76128