Image for JL05-22EB3B-(11)-RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-22EB3B-(11)-RK

DigiKey Part Number
JL05-22EB3B-(11)-RK-ND
Manufacturer
Manufacturer Product Number
JL05-22EB3B-(11)-RK
Description
CONN BACKSH SZ22 BLK 1 1/4-18
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 1 1/4-18 UNEF-2B 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Backshell
Cable Opening
0.787" (20.00mm)
Diameter - Outside
1.496" (38.00mm)
Shell Size - Insert
22
Thread Size
1 1/4-18 UNEF-2B
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc
Shielding
Shielded
Color
Black
Features
Bushing, Sleeve
Ingress Protection
Waterproof
Includes
8 pcs - 1 Backshell, 2 Bushings, 1 Compression Nut, 1 O-Ring, 2 Screws, 1 Sleeve
Material Flammability Rating
-
For Use With/Related Products
JL05 Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
8Fr.40.70000Fr.325.60
Unit Price without VAT:Fr.40.70000
Unit Price with VAT:Fr.43.99670