Image for JL05-22EB3B-(13)-RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-22EB3B-(13)-RK

DigiKey Part Number
JL05-22EB3B-(13)-RK-ND
Manufacturer
Manufacturer Product Number
JL05-22EB3B-(13)-RK
Description
CONN BACKSHELL SZ 22 BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
-
Thread Size
-
Cable Exit
-
Primary Material
-
Material
-
Plating
-
Shielding
-
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
8Fr.41.55625Fr.332.45
Unit Price without VAT:Fr.41.55625
Unit Price with VAT:Fr.44.92231