JN-24P-C2B-B1-10000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN-24P-C2B-B1-10000

DigiKey Part Number
670-JN-24P-C2B-B1-10000TR-ND - Tape & Reel (TR)
670-JN-24P-C2B-B1-10000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JN-24P-C2B-B1-10000
Description
AWG#28-26, PIN CONTACT FOR 2 POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 26-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.32200Fr.3.22
25Fr.0.30200Fr.7.55
50Fr.0.28760Fr.14.38
100Fr.0.27380Fr.27.38
250Fr.0.25668Fr.64.17
500Fr.0.24442Fr.122.21
1,000Fr.0.23274Fr.232.74
2,500Fr.0.21816Fr.545.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.19783Fr.1,978.30
20,000Fr.0.18840Fr.3,768.00
30,000Fr.0.18309Fr.5,492.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078