
JN2V-22-20S-10000 | |
|---|---|
DigiKey Part Number | 670-JN2V-22-20S-10000TR-ND - Tape & Reel (TR) 670-JN2V-22-20S-10000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JN2V-22-20S-10000 |
Description | CONTACT SOCKET 20-21AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-21 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 20-21 AWG |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Signal, Stamped | Termination Finish Tin |
Contact Type Socket | Features Insulation Support |
Contact Size 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.26000 | Fr.2.60 |
| 25 | Fr.0.24400 | Fr.6.10 |
| 50 | Fr.0.23220 | Fr.11.61 |
| 100 | Fr.0.22120 | Fr.22.12 |
| 250 | Fr.0.20736 | Fr.51.84 |
| 500 | Fr.0.19746 | Fr.98.73 |
| 1,000 | Fr.0.18802 | Fr.188.02 |
| 2,500 | Fr.0.17624 | Fr.440.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.15982 | Fr.1,598.20 |
| 20,000 | Fr.0.15219 | Fr.3,043.80 |
| 30,000 | Fr.0.14791 | Fr.4,437.30 |
| 50,000 | Fr.0.14267 | Fr.7,133.50 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

