Connector Header Through Hole, Right Angle 38 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY20-38P-DLT1-P1E-BR

DigiKey Part Number
670-LY20-38P-DLT1-P1E-BR-ND
Manufacturer
Manufacturer Product Number
LY20-38P-DLT1-P1E-BR
Description
LY SERIES (2.0 MM PITCH 2 ROW CR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 38 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrouding
Shrouded - 4 Wall
Mfr
Mounting Type
Series
Termination
Press-Fit, Solder
Packaging
Tray
Fastening Type
Push-Pull
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Insulation Height
0.209" (5.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Number of Rows
2
Contact Finish - Post
Tin
Row Spacing - Mating
Contact Material
Copper Alloy
Number of Positions Loaded
All
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Style
Insulation Color
Brown
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.1.79000Fr.1.79
10Fr.1.52300Fr.15.23
25Fr.1.42720Fr.35.68
50Fr.1.35900Fr.67.95
100Fr.1.29410Fr.129.41
272Fr.1.20581Fr.327.98
544Fr.1.14824Fr.624.64
1,088Fr.1.09345Fr.1,189.67
2,720Fr.1.02503Fr.2,788.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.79000
Unit Price with VAT:Fr.1.93499