
WP26DK-S048VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-WP26DK-S048VA3-R15000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP26DK-S048VA3-R15000 |
Description | CONN RCPT 48 POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 48 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.74178 | Fr.11,126.70 |
| Unit Price without VAT: | Fr.0.74178 |
|---|---|
| Unit Price with VAT: | Fr.0.80186 |

