


WP27D-P010VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-2969-2-ND - Tape & Reel (TR) 670-2969-1-ND - Cut Tape (CT) 670-2969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP27D-P010VA3-R15000 |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP27D-P010VA3-R15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.41400 | Fr.4.14 |
| 25 | Fr.0.38840 | Fr.9.71 |
| 50 | Fr.0.36980 | Fr.18.49 |
| 100 | Fr.0.35200 | Fr.35.20 |
| 250 | Fr.0.32996 | Fr.82.49 |
| 500 | Fr.0.31420 | Fr.157.10 |
| 1,000 | Fr.0.29919 | Fr.299.19 |
| 2,500 | Fr.0.28046 | Fr.701.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.24716 | Fr.3,707.40 |
| 30,000 | Fr.0.23538 | Fr.7,061.40 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |



