SVK40-03WS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SVK40-03WS
SVK40-03WS

SVK40-03WS

DigiKey Part Number
4285-SVK40-03WS-ND
Manufacturer
Manufacturer Product Number
SVK40-03WS
Description
WAFER TOP SVK CONNECTOR, 3P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
-
Insulation Height
0.413" (10.49mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
10A
Voltage Rating
300VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.12800Fr.1.28
25Fr.0.12040Fr.3.01
50Fr.0.11460Fr.5.73
100Fr.0.10900Fr.10.90
250Fr.0.10220Fr.25.55
500Fr.0.09732Fr.48.66
1,000Fr.0.09266Fr.92.66
2,500Fr.0.08686Fr.217.15
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215