



SMH25-07HG | |
|---|---|
DigiKey Part Number | 4285-SMH25-07HG-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-07HG |
Description | 2.5 MM W TO B CONNECTOR 7P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.08900 | Fr.0.89 |
| 25 | Fr.0.08280 | Fr.2.07 |
| 50 | Fr.0.07900 | Fr.3.95 |
| 100 | Fr.0.07530 | Fr.7.53 |
| 250 | Fr.0.07052 | Fr.17.63 |
| 500 | Fr.0.06716 | Fr.33.58 |
| 1,000 | Fr.0.06395 | Fr.63.95 |
| 3,000 | Fr.0.05918 | Fr.177.54 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

