



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 12 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.18600 | Fr.1.86 |
| 25 | Fr.0.17480 | Fr.4.37 |
| 50 | Fr.0.16640 | Fr.8.32 |
| 100 | Fr.0.15850 | Fr.15.85 |
| 250 | Fr.0.14856 | Fr.37.14 |
| 500 | Fr.0.14142 | Fr.70.71 |
| 1,000 | Fr.0.13467 | Fr.134.67 |
| 3,000 | Fr.0.12462 | Fr.373.86 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

