
740712-2MA | |
|---|---|
DigiKey Part Number | 4285-740712-2MATR-ND - Tape & Reel (TR) 4285-740712-2MACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 740712-2MA |
Description | TERMINAL SEW CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 25 | Fr.0.05160 | Fr.1.29 |
| 50 | Fr.0.04900 | Fr.2.45 |
| 100 | Fr.0.04680 | Fr.4.68 |
| 250 | Fr.0.04384 | Fr.10.96 |
| 500 | Fr.0.04172 | Fr.20.86 |
| 1,000 | Fr.0.03972 | Fr.39.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03601 | Fr.144.04 |
| 8,000 | Fr.0.03429 | Fr.274.32 |
| 12,000 | Fr.0.03332 | Fr.399.84 |
| 20,000 | Fr.0.03214 | Fr.642.80 |
| 28,000 | Fr.0.03139 | Fr.878.92 |
| 40,000 | Fr.0.03061 | Fr.1,224.40 |
| 100,000 | Fr.0.02869 | Fr.2,869.00 |
| 200,000 | Fr.0.02732 | Fr.5,464.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |





