



STA12-05WH-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-05WH-ETTR-ND - Tape & Reel (TR) 4285-STA12-05WH-ETCT-ND - Cut Tape (CT) 4285-STA12-05WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-05WH-ET |
Description | 1.25 MM W TO B CONNECTOR 5P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.22400 | Fr.2.24 |
| 25 | Fr.0.21000 | Fr.5.25 |
| 50 | Fr.0.19980 | Fr.9.99 |
| 100 | Fr.0.19040 | Fr.19.04 |
| 250 | Fr.0.17844 | Fr.44.61 |
| 500 | Fr.0.16988 | Fr.84.94 |
| 1,000 | Fr.0.16177 | Fr.161.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | Fr.0.15598 | Fr.343.16 |
| 4,400 | Fr.0.14853 | Fr.653.53 |
| 6,600 | Fr.0.14434 | Fr.952.64 |
| 11,000 | Fr.0.13923 | Fr.1,531.53 |
| 15,400 | Fr.0.13597 | Fr.2,093.94 |
| 22,000 | Fr.0.13259 | Fr.2,916.98 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

