



STW12-24WH-ET | |
|---|---|
DigiKey Part Number | 4285-STW12-24WH-ETTR-ND - Tape & Reel (TR) 4285-STW12-24WH-ETCT-ND - Cut Tape (CT) 4285-STW12-24WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW12-24WH-ET |
Description | 1.25 MM W TO B CONNECTOR 24P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.60900 | Fr.6.09 |
| 25 | Fr.0.57080 | Fr.14.27 |
| 50 | Fr.0.54340 | Fr.27.17 |
| 100 | Fr.0.51750 | Fr.51.75 |
| 250 | Fr.0.48504 | Fr.121.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.45171 | Fr.406.54 |
| 1,800 | Fr.0.43014 | Fr.774.25 |
| 2,700 | Fr.0.41801 | Fr.1,128.63 |
| 4,500 | Fr.0.40322 | Fr.1,814.49 |
| 6,300 | Fr.0.39377 | Fr.2,480.75 |
| 9,000 | Fr.0.38399 | Fr.3,455.91 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

