



SYB10-07WH-ET | |
|---|---|
DigiKey Part Number | 4285-SYB10-07WH-ETTR-ND - Tape & Reel (TR) 4285-SYB10-07WH-ETCT-ND - Cut Tape (CT) 4285-SYB10-07WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYB10-07WH-ET |
Description | 1 MM W TO B CONNECTOR 7P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.230" (5.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.33000 | Fr.3.30 |
| 25 | Fr.0.30920 | Fr.7.73 |
| 50 | Fr.0.29440 | Fr.14.72 |
| 100 | Fr.0.28040 | Fr.28.04 |
| 250 | Fr.0.26280 | Fr.65.70 |
| 500 | Fr.0.25022 | Fr.125.11 |
| 1,000 | Fr.0.23827 | Fr.238.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.22335 | Fr.558.38 |
| 5,000 | Fr.0.21268 | Fr.1,063.40 |
| 7,500 | Fr.0.20669 | Fr.1,550.18 |
| 12,500 | Fr.0.19937 | Fr.2,492.12 |
| 17,500 | Fr.0.19470 | Fr.3,407.25 |
| 25,000 | Fr.0.18987 | Fr.4,746.75 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

