
Q 0,032768-JTX310-12,5-20-T1-HMR-50K-LF | |
|---|---|
DigiKey Part Number | 1908-1314-2-ND - Tape & Reel (TR) 1908-1314-1-ND - Cut Tape (CT) 1908-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-20-T1-HMR-50K-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.34200 | Fr.3.42 |
| 25 | Fr.0.32400 | Fr.8.10 |
| 50 | Fr.0.31040 | Fr.15.52 |
| 100 | Fr.0.29760 | Fr.29.76 |
| 250 | Fr.0.28144 | Fr.70.36 |
| 500 | Fr.0.26980 | Fr.134.90 |
| 1,000 | Fr.0.25862 | Fr.258.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24187 | Fr.725.61 |
| 6,000 | Fr.0.23188 | Fr.1,391.28 |
| 9,000 | Fr.0.22622 | Fr.2,035.98 |
| 15,000 | Fr.0.21929 | Fr.3,289.35 |
| 21,000 | Fr.0.21485 | Fr.4,511.85 |
| 30,000 | Fr.0.21024 | Fr.6,307.20 |
| 36,000 | Fr.0.20793 | Fr.7,485.48 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |










